Four-position, right-angle power connector with a 6.35mm pitch. Features gold-plated bronze female socket contacts, rated for 19A and 600V AC. Nylon housing in white with a UL94 V-0 flammability rating. Through-hole termination and mating retention are included.
TE Connectivity 643230-2 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 17.27mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 44.32mm |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 140 |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643230-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.