TE Connectivity 643232-2 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.06mm |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 140 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| Pitch | 6.35mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643232-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.