
TE Connectivity 643234-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 643234-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.