
TE Connectivity 643254-1 technical specifications.
| Package/Case | Module |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.