TE Connectivity 643256-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.