TE Connectivity 643266-1 technical specifications.
| Color | Natural |
| Depth | 38.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 37.46mm |
| Material | Nylon |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.