
2-position, 1-row wire-to-board power connector with a 6.35mm pitch. Features female socket contacts made of bronze with tin plating, rated for 12A contact current and 19A overall current. Offers 600V AC/DC voltage rating, UL94 V-2 flammability, and operates from -40°C to 221°C. Includes mating alignment and retention, with a straight, vertical PCB mounting orientation via through-hole termination.
TE Connectivity 643411-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Flammability Rating | UL94 V-2 |
| Height | 7.62mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 13.97mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643411-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
