2-position, wire-to-board power connector with a 6.35mm pitch, featuring female socket contacts for solder termination. This straight, through-hole mounted connector offers a 19A current rating, 600V AC voltage rating, and operates within a -40°C to 221°C temperature range. Constructed with a white nylon housing and bronze contacts with gold and tin plating, it ensures secure mating with alignment and retention features. CSA and VDE approved, this UL94 V-0 flammability rated component is RoHS compliant.
TE Connectivity 643412-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.62mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 13.97mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643412-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.