2-position, 1-row wire-to-board header with a 3.96mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 7A current and 600V AC. Straight, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Housing and contacts are natural colored. RoHS and ELV compliant.
TE Connectivity 643493-6 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 4 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643493-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.