TE Connectivity 6435025-6 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.78dB |
| Lead Free | Not Applicable |
| Length | 18.29m |
| Mode | Multimode |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 13.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6435025-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.