TE Connectivity 6435070-7 technical specifications.
| Color | Yellow |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Insertion Loss | 1.01dB |
| Jacket Material | OFNP |
| Lead Free | Not Applicable |
| Length | 21.34m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6435070-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.