Standard & High-Density Card Edge Connector, Wire-to-Board system, featuring 6 positions with a 3.96mm pitch. This straight, male pin connector offers a 7A contact current rating with tin-plated copper alloy contacts and a 0.4-inch mating length. It supports a 600V AC voltage rating and operates within a temperature range of -67°C to 221°C. The connector is designed for through-hole mounting with a vertical PCB mounting orientation and a UL94 V-0 flammability rating.
TE Connectivity 643569-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.79mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Length | 23.77mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.