TE Connectivity 643569-2 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.