TE Connectivity 643645-2 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 643645-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.