
18-position, 1-row straight SCSI connector with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features copper contacts with tin plating for reliable mating, operating across a wide temperature range of -55°C to 105°C. This SIP package component is black, UL94 V-0 rated for flammability, and compliant with RoHS and ELV directives.
TE Connectivity 643650-6 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 45.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diplomate DL |
| Termination | Solder |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 643650-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
