TE Connectivity 6437132-4 technical specifications.
| Cable Pitch | 1.27mm |
| Current Rating | 1.6A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 20 |
| Pitch | 1.27mm |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437132-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.