This 8-conductor flat ribbon cable assembly is manufactured by TE Connectivity and features a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 300V AC. The assembly is packaged in a tray and is compliant with ELV regulations. The conductor material is copper and the assembly is lead-free.
TE Connectivity 6437146-7 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Conductors | 8 |
| Number of Positions | 8 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437146-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.