TE Connectivity 6437276-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437276-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.