
34 position, right-angle wire-to-board connector with a 1.5mm terminal pitch. Features four rows and RCP gender, designed for solder termination. This through-hole mounted component operates within a temperature range of -40°C to 125°C and supports a maximum voltage rating of 250VDC/250VAC. Product dimensions are 45.5mm length, 36.5mm depth, and 28.15mm height.
TE Connectivity 6437288-1 technical specifications.
| Terminal Pitch (mm) | 1.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 45.5 |
| Product Depth (mm) | 36.5 |
| Product Height (mm) | 28.15 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6437288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.