
34-position, 4-row wire-to-device shrouded header with a 1.5mm pitch. Features gold-plated brass male pin contacts for reliable connection. Rated for 250V DC, operating between -40°C and 125°C. Constructed with UL94 V-0 rated polyester insulation and a black housing. Solder termination with a right-angle, through-hole mounting style.
TE Connectivity 6437288-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 36.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.9mm |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Number of Signal Positions | 34 |
| Operating Supply Voltage | 250V |
| Package Quantity | 14 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 1.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437288-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
