
26-position, 4-row shrouded header with a 1.5mm pitch, designed for wire-to-device applications. Features gold-plated brass male pin contacts for reliable mating and a polyester insulation material. Rated for 250V DC, operating between -40°C and 125°C, with a UL94 V-0 flammability rating. This through-hole mounted component offers solder termination and is sealable, packaged in a rail/tube for efficient assembly.
TE Connectivity 6437288-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 36.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.9mm |
| Insulation Material | Polyester |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Number of Signal Positions | 26 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 1.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6437288-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
