3-position female socket connector for 26AWG discrete or ribbon wire. Features gold-plated bronze contacts and a blue housing. Rated for 250V AC, this free-hanging connector has a 0.1-inch pitch and a UL94 V-2 flammability rating. Dimensions are 13.2mm height, 7.62mm length, and 6.99mm width.
TE Connectivity 644040-3 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.2mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 7.62mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.