8-position, 1-row IDC connector receptacle featuring a 2.54mm pitch. This female socket connector utilizes a copper alloy contact material with gold plating for reliable connectivity. Designed for discrete or ribbon wire/cable up to 26AWG, it offers integrated mating alignment and a locking mechanism. The white housing is UL94 V-2 rated for flammability, and the component is RoHS compliant.
TE Connectivity 644043-8 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644043-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.