
5-position, 1-row, right-angle header assembly with male pin contacts. Features a 3.96mm pitch, 7A current rating, and 600V AC voltage rating. Copper alloy contacts with tin plating and a 0.4-inch mating length. Through-hole mount termination with solder. Natural colored housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 644062-5 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 18.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644062-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
