Six-position, single-row wire housing for cable mounting, featuring a straight orientation and 3.96mm pitch. This connector system supports wire-to-board applications with a 6.5A contact current rating and female socket contacts. The natural colored, shrouded housing offers UL94 V-0 flammability rating and operates within a -67°C to 221°C temperature range. It is RoHS compliant and CSA approved, utilizing crimp termination.
TE Connectivity 644233-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 16.76mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.933inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644233-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.