2-position, 1-row female header with 3.96mm pitch, designed for right-angle cable mounting via Insulation Displacement Connection (IDC) termination. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Housing is white, UL94 V-2 flammability rated, and includes mating alignment and locking features. Supplied in bulk packaging with a quantity of 500 units.
TE Connectivity 644284-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644284-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.