TE Connectivity 644370-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | IDC |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644370-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.