9-position, single-row IDC connector with a 3.96mm pitch, designed for right-angle cable mounting. Features copper alloy contacts with tin/lead plating and a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C and supports a maximum voltage rating of 600V AC. Includes mating connector lock and accommodates 18AWG wire/cable gauge.
TE Connectivity 644375-9 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644375-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.