Five-position, single-row header and receptacle connector with 3.96mm pitch. Features female socket contacts made of copper alloy with tin-lead plating, rated for 5A current and 250V voltage. Designed for discrete or ribbon wire/cable termination via IDC, accommodating 18AWG wire. Offers mating alignment and connector lock, with a black housing and UL94 V-0 flammability rating. Bulk packaged in quantities of 3000.
TE Connectivity 644381-5 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156, AMP |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644381-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.