This 2-position female connector features copper alloy contacts with tin and lead plating, and is packaged in bulk. It has a black housing and is not compliant with ELV regulations. The connector has a flammability rating of UL94 V-0 and is not lead-free. It is not RoHS compliant and is not radiation hardened.
TE Connectivity 644389-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644389-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.