9-position, 1-row power connector with 0.156-inch pitch. Features female socket contacts made of copper alloy with tin, lead plating, rated for 7A and 600V AC. Utilizes Insulation Displacement Connector (IDC) termination for 24AWG discrete or ribbon wire. Housing is white with UL94 V-2 flammability rating. Designed for free-hanging mounting.
TE Connectivity 644468-9 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644468-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.