3-position, single-row power connector featuring female socket contacts made of copper alloy with tin-lead plating. Rated for 7A current and 600V AC voltage, this free-hanging connector utilizes Insulation Displacement Connection (IDC) termination for 18AWG discrete or ribbon wire/cable. The orange housing is UL94 V-2 flammability rated.
TE Connectivity 644469-3 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644469-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.