
6-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin/lead plating. This straight, through-hole mounted component offers a 5A current rating and a 250V AC voltage rating, operating between -55°C and 105°C. The black housing is UL94 V-0 flammability rated, and the unit includes mating connector lock and PCB mount retention.
TE Connectivity 644486-6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.4mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 17.4mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644486-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
