Shrouded header, wire-to-board connector system, features 4 positions with a 2.54mm pitch. Male pin contacts, made of copper alloy with gold plating over nickel underplate, offer a 5A current rating and 3.56mm post length. This straight, through-hole mounted component has a black housing, UL94 V-0 flammability rating, and operates within a -67°C to 221°C temperature range. It supports 250V AC voltage rating and includes PCB mount alignment and retention.
TE Connectivity 644487-4 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.1mm |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 7.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.41mm |
| Housing Color | Black |
| Length | 12.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1750 |
| Packaging | Loose Piece |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100, AMP |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.56mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644487-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.