Right-angle shrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with tin-lead plating and a 5A current rating. Operates within a temperature range of -55°C to 105°C, with a maximum AC voltage rating of 250V. Through-hole mounting with solder termination. Housing color is white, contact color is black, and flammability rating is UL94 V-0.
TE Connectivity 644488-7 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644488-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.