TE Connectivity 644514-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 644514 |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| Plating Thickness | 80u |
| Contact Finish Termination | TIN |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 644514-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.