15-position, single-row wire-to-board header assembly featuring male pin contacts with a 7A current rating and 600V voltage rating. Contacts are copper alloy with tin plating and a square shape, designed for through-hole mounting with a 0.156-inch pitch. The assembly offers a 3.18mm contact post length and 3.18mm tail length for solder termination. Insulation material is glass, and the housing color is natural, with a maximum operating temperature of 221°C. This RoHS compliant component is UL94 V-0 flammability rated.
TE Connectivity 644523-2 technical specifications.
Download the complete datasheet for TE Connectivity 644523-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.