2-position, 1-row right-angle IDC header with a 2.54mm pitch. Features female socket contacts made of copper alloy with tin-lead plating. Rated for 5A current and 250V AC, operating between -55°C and 105°C. Designed for discrete or ribbon wire/cable gauge 28AWG, with a UL94 V-2 flammability rating. Mounts as free-hanging or cable mount.
TE Connectivity 644565-2 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.