3-position, 1-row straight power connector with male copper alloy contacts featuring tin/lead plating and a 3.18mm square post. Rated for 7A and 600V AC, operating between -55°C and 105°C. Includes mating alignment and connector lock features, with PCB mount retention and vertical PCB mounting orientation. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 644611-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Current Rating | 7A |
| Depth | 10.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 11.76mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644611-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.