TE Connectivity 644615-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Positions | 6 |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644615-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.