TE Connectivity 644615-8 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644615-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.