2-position, 1-row right-angle header with through-hole mounting and solder termination. Features male pin contacts made of copper alloy with tin-lead plating, rated for 7A current and 600V AC. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Housing is white, with natural colored contacts.
TE Connectivity 644617-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 7000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644617-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.