5-position, 1-row female socket header with 3.96mm pitch, designed for discrete and ribbon wire/cable up to 22AWG. Features copper alloy contacts with gold plating, a 7A current rating, and 600V AC voltage rating. This free-hanging connector assembly includes mating alignment and a mating connector lock, with a white housing and red wire. Compliant with ELV and RoHS standards, it has a UL94 V-2 flammability rating.
TE Connectivity 644662-5 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644662-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.