4-position, 1-row female header assembly with 3.96mm pitch. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Utilizes Insulation Displacement Connection (IDC) termination for 20AWG wire. Housing is white, UL94 V-2 flammability rated, and includes mating alignment and connector lock features. RoHS compliant.
TE Connectivity 644663-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644663-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.