TE Connectivity 6447164-8 technical specifications.
| Lead Free | Lead Free |
| Number of Conductors | 18 |
| Number of Positions | 18 |
| Pitch | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6447164-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.