Unshrouded header for wire-to-board applications, featuring 5 positions and 5 circuits for power applications. This straight, through-hole mounted connector offers a 3.96mm pitch and a 7A current rating. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -67°C to 221°C and supports a 600V AC voltage rating. The housing is white, made from UL94 V-0 rated material, and the component is RoHS compliant.
TE Connectivity 644749-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 4.45mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.525inch |
| Housing Color | White |
| Length | 19.81mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644749-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.