3-position, single-row right-angle header assembly with a 3.96mm pitch. Features male pin contacts made of copper alloy with tin-lead plating for mating. Rated for 7A current and 600V AC voltage, operating between -55°C and 105°C. Through-hole mounting with solder termination and a mating connector lock. Housing is white, insulation is natural glass, and the component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 644754-3 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 10.16mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 4.45mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644754-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.