
4-position, 1-row male pin header assembly with a 3.96mm pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with gold plating, a 7A current rating, and a 600V voltage rating. The natural colored housing is white, and the component has a UL94 V-0 flammability rating.
TE Connectivity 644759-4 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 644759-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.