TE Connectivity 644767-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 644767-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.