
12-position wire-to-board header with a 3.96mm pitch, designed for solder termination and through-hole mounting. This male connector features a 7A current rating, 600V voltage rating, and copper alloy contacts with tin plating. It operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated. The natural colored housing is lead-free and RoHS compliant.
TE Connectivity 644776-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Post Length | 4.45mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.33mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 4.45mm |
| Length | 1.87inch |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating | Tin |
| Plating Thickness | 100um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 644776-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
